VISHAY RN55C1001CRE6
| Manufacturer | |
| MPN | RN55C1001CRE6 |
| LCSC Part # | C1808188 |
| Packaging | Through Hole,D2.3xL6.1mm |
| Customer # | |
| Key Attributes | RES 1kΩ ±0.25% 0.125W Through Hole,D2.3xL6.1mm |
| Datasheet | VISHAY RN55C1001CRE6 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1508 | $ 0.15 |
| 200+ | $ 0.0584 | $ 11.68 |
| 500+ | $ 0.0563 | $ 28.15 |
| 1,000+ | $ 0.0553 | $ 55.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CMF551K0000BHEB | VISHAY | Through Hole,D2.3xL6.1mm | 44 | $ 1.338 | ||
| RN55C1001CB14 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.2679 | ||
| RN55C1001CBSL | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 1.572 | ||
| RN55C1001CR36 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.2378 | ||
| RN55C1001CRSL | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.3949 | ||
| CMF551K0000CHRE | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.2538 | ||
| CMF551K0000CHEA | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.2538 | ||
| RN55C1001BBSL | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 1.572 | ||
| RN55C1001BRE6 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.3338 | ||
| RN55C1001BRSL | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.4853 | ||
| RN55C1001BR36 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.2789 | ||
| RN55C1001BB14 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.9271 | ||
| RN55E1001CB14 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 1.31 | ||
| RN55E1001CR36 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.3574 | ||
| RN55E1001CRE6 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.4018 | ||
| RN55E1001CRSL | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.6988 | ||
| RN55E1001CBSL | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 1.1631 | ||
| CMF551K0000BHBF | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 1.2973 | ||
| CMF551K0000BHSA | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.2987 | ||
| CMF551K0000BHRA | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.2987 |

