LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Bossie BX-MX3.0-2-3PWZ product image
  • BX-MX3.0-2-3PWZ thumbnail 1
  • BX-MX3.0-2-3PWZ thumbnail 2
  • BX-MX3.0-2-3PWZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bossie BX-MX3.0-2-3PWZ

Manufacturer
BossieAsian Brands
MPN
BX-MX3.0-2-3PWZ
LCSC Part #
C18078295
Packaging
Through Hole,Right Angle,P=3mm
Customer #
Key Attributes
CONN HEADER TH R/A 6POS 3mm
DatasheetBossie BX-MX3.0-2-3PWZ
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
In-Stock: 375
375 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1517$ 0.1442$ 0.72
50+$ 0.1273$ 0.1210$ 6.05
150+$ 0.1168$ 0.1110$ 16.65
500+$ 0.1037$ 0.0986$ 49.30
2,500+$ 0.0979$ 0.0931$ 232.75
5,000+$ 0.0944$ 0.0897$ 448.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBossie
PackagingThrough Hole,Right Angle,P=3mm
Connector TypeRight Angle
Reference SeriesMicro-Fit(MX 3.0)
Voltage Rating (Max)600V
Contact MaterialCopper alloy
Number of PINs Per Row3
Number of Rows2
Pitch3mm
Flame Retardant Rating-
Current Rating5A
Supplementary FeaturesHarpoon Contact (Plastic)
Number of PINs6P
Operating Temperature-25℃~+85℃
Contact PlatingTin
Plastic MaterialPA66
ColorBlack
X-Length of Bottom Edge on Board (Spacing Line)12mm
Row Spacing3mm
Pin Structure2x3P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.