Bossie BX-5557-4.2-2-10PZZ
| Manufacturer | BossieAsian Brands |
| MPN | BX-5557-4.2-2-10PZZ |
| LCSC Part # | C18078258 |
| Packaging | Through Hole,P=4.2mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 20POS 4.2mm |
| Datasheet | Bossie BX-5557-4.2-2-10PZZ |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | Through Hole,P=4.2mm | |
| Connector Type | Through Hole | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Flame Retardant Rating | - | |
| Current Rating | 5A | |
| Supplementary Features | - | |
| Number of PINs | 20P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Transparent | |
| X-Length of Bottom Edge on Board (Spacing Line) | 43.2mm | |
| Row Spacing | 4.2mm | |
| Pin Structure | 2x10P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | Through Hole,P=4.2mm | |
| Connector Type | Through Hole | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Flame Retardant Rating | - |
| Type | Description | |
|---|---|---|
| Current Rating | 5A | |
| Supplementary Features | - | |
| Number of PINs | 20P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Transparent | |
| X-Length of Bottom Edge on Board (Spacing Line) | 43.2mm | |
| Row Spacing | 4.2mm | |
| Pin Structure | 2x10P |
Help & FeedbackShow similar products (0) >
In-Stock: 277
277 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5605$ 0.5325 | $ 0.53 |
| 10+ | $ 0.4884$ 0.4640 | $ 4.64 |
| 30+ | $ 0.454$ 0.4313 | $ 12.94 |
| 200+ | $ 0.4179$ 0.3971 | $ 79.42 |
| 400+ | $ 0.3966$ 0.3768 | $ 150.72 |
| 1,000+ | $ 0.3852$ 0.3660 | $ 366.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | Through Hole,P=4.2mm | |
| Connector Type | Through Hole | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Flame Retardant Rating | - | |
| Current Rating | 5A | |
| Supplementary Features | - | |
| Number of PINs | 20P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Transparent | |
| X-Length of Bottom Edge on Board (Spacing Line) | 43.2mm | |
| Row Spacing | 4.2mm | |
| Pin Structure | 2x10P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | Through Hole,P=4.2mm | |
| Connector Type | Through Hole | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Flame Retardant Rating | - |
| Type | Description | |
|---|---|---|
| Current Rating | 5A | |
| Supplementary Features | - | |
| Number of PINs | 20P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Transparent | |
| X-Length of Bottom Edge on Board (Spacing Line) | 43.2mm | |
| Row Spacing | 4.2mm | |
| Pin Structure | 2x10P |
Help & FeedbackShow similar products (0) >
C18078258 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



