Bossie BX-DS1.27-3PTP
| Manufacturer | BossieAsian Brands |
| MPN | BX-DS1.27-3PTP |
| LCSC Part # | C18078238 |
| Packaging | SMD,P=1.27mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DIP SPST 25mA 24V |
| Datasheet | Bossie BX-DS1.27-3PTP |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=1.27mm | |
| Voltage Rating | 24V | |
| Number of Positions | 3 | |
| Color | Black | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 1,000 times | |
| Type | Slide, Recessed | |
| Termination Style | - | |
| Operating Temperature | -30℃~+85℃ | |
| Lead Pitch | 1.27mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=1.27mm | |
| Voltage Rating | 24V | |
| Number of Positions | 3 | |
| Color | Black | |
| Current Rating | 25mA |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Operating Life | 1,000 times | |
| Type | Slide, Recessed | |
| Termination Style | - | |
| Operating Temperature | -30℃~+85℃ | |
| Lead Pitch | 1.27mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=1.27mm | |
| Voltage Rating | 24V | |
| Number of Positions | 3 | |
| Color | Black | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 1,000 times | |
| Type | Slide, Recessed | |
| Termination Style | - | |
| Operating Temperature | -30℃~+85℃ | |
| Lead Pitch | 1.27mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=1.27mm | |
| Voltage Rating | 24V | |
| Number of Positions | 3 | |
| Color | Black | |
| Current Rating | 25mA |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Operating Life | 1,000 times | |
| Type | Slide, Recessed | |
| Termination Style | - | |
| Operating Temperature | -30℃~+85℃ | |
| Lead Pitch | 1.27mm |
Help & FeedbackShow similar products (0) >
C18078238 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



