LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Bossie BX-HA2.54-3PLT

Manufacturer
BossieAsian Brands
MPN
BX-HA2.54-3PLT
LCSC Part #
C18077798
Packaging
SMD,P=2.5mm
Customer #
Key Attributes
CONN HEADER SMD 3POS 2.5mm
DatasheetBossie BX-HA2.54-3PLT
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBossie
PackagingSMD,P=2.5mm
Connector TypeSurface Mount,Vertical
Reference SeriesXHB
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row3
Number of Rows1
Pitch2.5mm
Flame Retardant Rating-
Current Rating3A
Supplementary FeaturesAuxiliary Solder Pin
Number of PINs3P
Operating Temperature-25℃~+85℃
Contact PlatingTin
Plastic MaterialLCP
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)12.5mm
Row Spacing-
Pin Structure1x3P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.