LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN70D5623FRSL product image
Images for reference only

VISHAY RN70D5623FRSL

Manufacturer
MPN
RN70D5623FRSL
LCSC Part #
C1807636
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 562kΩ ±1% 0.75W Through Hole,D4.6xL14.3mm
DatasheetVISHAY RN70D5623FRSL
Alternative Parts16
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7457$ 0.75
200+$ 0.2899$ 57.98
500+$ 0.2791$ 139.55
1,000+$ 0.2744$ 274.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance562kΩ
Power(Watts)750mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN70D5623FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.31
RN70D5623FRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.6217
RN70D5623FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.1631
CMF65562K00FKEAVISHAYThrough Hole,D4.6xL14.3mm0$ 0.373
CMF65562K00FKREVISHAYThrough Hole,D4.6xL14.3mm0$ 0.373
CMF65562K00FKEA11VISHAYThrough Hole,D4.6xL14.3mm0$ 0.4631
CMF65562K00FKR611VISHAYThrough Hole,D4.6xL14.3mm0$ 0.436
CMF65562K00FKRE11VISHAYThrough Hole,D4.6xL14.3mm0$ 0.436
CMF70562K00FKBFVISHAYThrough Hole,D4.6xL14.3mm0$ 1.2973
CMF65562K00FKEB11VISHAYThrough Hole,D4.6xL14.3mm0$ 0.4528
RNC70H5623FRRE5VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
RNC70H5623FRRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
ERC70562K00FHEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 6.7239
RNC70H5623FRRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
RNC70H5623FRRE8VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
RNC70H5623FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 8.0366