LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RN70C6000BRE6

Manufacturer
MPN
RN70C6000BRE6
LCSC Part #
C1807350
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 600Ω ±0.1% 0.75W Through Hole,D4.6xL14.3mm
DatasheetVISHAY RN70C6000BRE6
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance600Ω
Power(Watts)750mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃