LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H3163FSR36 product image
Images for reference only

VISHAY RNC55H3163FSR36

Manufacturer
MPN
RNC55H3163FSR36
LCSC Part #
C1807042
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 316kΩ ±1% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H3163FSR36
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9038$ 0.90
200+$ 0.3504$ 70.08
500+$ 0.3378$ 168.90
1,000+$ 0.3314$ 331.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance316kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RNC55H3163FRB14VISHAYSimilarThrough Hole,D2.4xL6.4mm0$ 2.9408
RNC55H3163FSB14VISHAYSimilarThrough Hole,D2.4xL6.4mm0$ 2.8686
RNC55H3163FRBSLVISHAYSimilarThrough Hole,D2.4xL6.4mm0$ 3.161
RNC55H3163FPBSLVISHAYSimilarThrough Hole,D2.4xL6.4mm0$ 3.161
RNC55H3163FSRE6VISHAYSimilarThrough Hole,D2.4xL6.4mm0$ 0.8837
View and Compare All Alternative Parts.