LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55E2321DRSL product image
Images for reference only

VISHAY RN55E2321DRSL

Manufacturer
MPN
RN55E2321DRSL
LCSC Part #
C1806315
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 2.32kΩ ±0.5% 0.125W Through Hole,D2.3xL6.1mm
DatasheetVISHAY RN55E2321DRSL
Alternative Parts14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7457$ 0.75
200+$ 0.2899$ 57.98
500+$ 0.2791$ 139.55
1,000+$ 0.2744$ 274.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance2.32kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55E2321DB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55E2321DBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55C2321DB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55C2321DBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55C2321DRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1919
RN55C2321DRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2923
RN55E2321BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55E2321BR36VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4006
RN55E2321BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4495
RN55E2321BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.6806
RN55E2321BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.1631
CMF552K3200DHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1685
CMF552K3200DHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1685
CMF552K3200DHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1919