LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H11R0FSRE6 product image
Images for reference only

VISHAY RNC55H11R0FSRE6

Manufacturer
MPN
RNC55H11R0FSRE6
LCSC Part #
C1805822
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 11Ω ±1% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H11R0FSRE6
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8837$ 0.88
200+$ 0.3427$ 68.54
500+$ 0.3303$ 165.15
1,000+$ 0.324$ 324.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance11Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H11R0FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.2431
RNC55H11R0FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9038
RNC55H11R0FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.0604
RNC55H11R0FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9256
RNC55H11R0FSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
RNC55H11R0FSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
RNC55H11R0FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9256
ERC5511R000FHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 3.0141
RNC55H11R0FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9256
RNC55H11R0FSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
RNC55H11R0FSR3665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
RNC55H11R0FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 3.3041
ERC5511R000FHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7759
RNC55H11R0FSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
ERC5511R000FHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6248
RNC55H11R0FSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 3.3766
RNC55H11R0FSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 4.0183
RNC55H11R0FSS20VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9256
RNC55H11R0FSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 4.4425
RNF14FTC11R0SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0163