LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RS02B2K000FS70 product image
Images for reference only

VISHAY RS02B2K000FS70

Manufacturer
MPN
RS02B2K000FS70
LCSC Part #
C1805529
Packaging
Through Hole,D4.8xL14.2mm
Customer #
Key Attributes
RES 2kΩ ±1% 3W Through Hole,D4.8xL14.2mm
DatasheetVISHAY RS02B2K000FS70
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.848$ 0.85
200+$ 0.3287$ 65.74
500+$ 0.3178$ 158.90
1,000+$ 0.3116$ 311.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.2mm
Resistance2kΩ
Power(Watts)3W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-65℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RS02B2K000FE70VISHAYThrough Hole,D4.8xL14.2mm0$ 0.8122
RWR89S2001FRB12VISHAYThrough Hole,D4.8xL14.2mm0$ 4.4113
RWR89S2001FRBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 6.8839
RWR89S2001FSB12VISHAYThrough Hole,D4.8xL14.2mm0$ 8.0029
RWR89N2001FRB12VISHAYThrough Hole,D4.8xL14.2mm0$ 8.1619
RWR89S2001FSBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 8.574
RWR89N2001FMBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 9.8227
RWR89N2001FRBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 9.8227
RWR89N2001FSB12VISHAYThrough Hole,D4.8xL14.2mm0$ 11.235
RWR89S2001FRS73VISHAYThrough Hole,D4.8xL14.2mm0$ 4.2384
RWR89S2001FSS73VISHAYThrough Hole,D4.8xL14.2mm0$ 5.9517
RWR89N2001FMS70VISHAYThrough Hole,D4.8xL14.2mm0$ 6.8021
RWR89N2001FRS70VISHAYThrough Hole,D4.8xL14.2mm0$ 6.8021
RWR89S2001FRRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 5.3405
RWR89N2001FRS73VISHAYThrough Hole,D4.8xL14.2mm0$ 6.8021
RWR89S2001FSRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 7.4797
RWR89N2001FSS73VISHAYThrough Hole,D4.8xL14.2mm0$ 9.5387
RWR89N2001FSS70VISHAYThrough Hole,D4.8xL14.2mm0$ 9.5387
RWR89S2001FSS70VISHAYThrough Hole,D4.8xL14.2mm0$ 5.9517
RWR89N2001FMRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 8.5694