LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55E8352BRSL product image
Images for reference only

VISHAY RN55E8352BRSL

Manufacturer
MPN
RN55E8352BRSL
LCSC Part #
C1805378
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 83.5kΩ ±0.1% 0.125W Through Hole,D2.3xL6.1mm
DatasheetVISHAY RN55E8352BRSL
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6806$ 0.68
200+$ 0.2636$ 52.72
500+$ 0.2543$ 127.15
1,000+$ 0.2496$ 249.60
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance83.5kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55E8352BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55E8352BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4495
RN55E8352BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.1631
RN55C8352BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55C8352BR36VISHAYThrough Hole,D2.3xL6.1mm0$ 0.2987
RN55C8352BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192
RN55C8352BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4853
CMF5583K500BHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2987
CMF5583K500BHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3161
CMF5583K500BHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2789
CMF5583K500BHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3039