LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF65768R00BEEB product image
Images for reference only

VISHAY CMF65768R00BEEB

Manufacturer
MPN
CMF65768R00BEEB
LCSC Part #
C1803760
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 768Ω ±0.1% 1.5W Through Hole,D4.6xL14.3mm
DatasheetVISHAY CMF65768R00BEEB
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7876$ 0.79
200+$ 0.3054$ 61.08
500+$ 0.2946$ 147.30
1,000+$ 0.2899$ 289.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance768Ω
Power(Watts)1.5W
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF65768R00BER6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.7374
CMF65768R00BEBFVISHAYThrough Hole,D4.6xL14.3mm0$ 1.787