LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN65E2871BRE6 product image
Images for reference only

VISHAY RN65E2871BRE6

Manufacturer
MPN
RN65E2871BRE6
LCSC Part #
C1803617
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 2.87kΩ ±0.1% 0.5W Through Hole,D4.6xL14.3mm
DatasheetVISHAY RN65E2871BRE6
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7876$ 0.79
200+$ 0.3054$ 61.08
500+$ 0.2946$ 147.30
1,000+$ 0.2899$ 289.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance2.87kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RN65E2871BB14VISHAYDirectThrough Hole,D4.6xL14.3mm0$ 1.8045
RN65E2871BBSLVISHAYDirectThrough Hole,D4.6xL14.3mm0$ 2.1657
RN65E2871BRSLVISHAYSimilarThrough Hole,D4.6xL14.3mm0$ 1.0248
View and Compare All Alternative Parts.