VISHAY RN65E49R9BRE6
| Manufacturer | |
| MPN | RN65E49R9BRE6 |
| LCSC Part # | C1803456 |
| Packaging | Through Hole,D4.6xL14.3mm |
| Customer # | |
| Key Attributes | RES 49.9Ω ±0.1% 0.5W Through Hole,D4.6xL14.3mm |
| Datasheet | VISHAY RN65E49R9BRE6 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 49.9Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 49.9Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7876 | $ 0.79 |
| 200+ | $ 0.3054 | $ 61.08 |
| 500+ | $ 0.2946 | $ 147.30 |
| 1,000+ | $ 0.2899 | $ 289.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 49.9Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 49.9Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN65E49R9BB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.8045 | ||
| RN65E49R9BBSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 2.1657 | ||
| RN65E49R9BRSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.0248 | ||
| ERC6549R900BEEB500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 5.314 | ||
| RNC65J49R9BRRE5 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 5.9017 | ||
| RNC65J49R9BRBSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 14.4442 | ||
| RNC65J49R9BRRE8 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 5.9017 | ||
| RNC65J49R9BRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 12.6703 | ||
| RNC65J49R9BRRSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 15.2046 | ||
| RNC65J49R9BRRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 5.9017 | ||
| ERC6549R900BEEK500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 12.6703 | ||
| RNC65J49R9BRRE7 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 5.9017 | ||
| ERC7049R900BEEK500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 16.5112 | ||
| RNC70J49R9BRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 16.5112 | ||
| CMF6549R900BERE | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.8055 | ||
| CMF6549R900BEEA | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.8055 | ||
| CMF6549R900BER6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.7374 | ||
| RN65C49R9BB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.3767 | ||
| RN65C49R9BBSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.6511 | ||
| RN65C49R9BRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.6636 |

