LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF704K9900FHR6 product image
Images for reference only

VISHAY CMF704K9900FHR6

Manufacturer
MPN
CMF704K9900FHR6
LCSC Part #
C1803068
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 4.99kΩ ±1% 1.75W Through Hole,D4.6xL14.3mm
DatasheetVISHAY CMF704K9900FHR6
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6602$ 0.66
200+$ 0.2564$ 51.28
500+$ 0.2472$ 123.60
1,000+$ 0.2426$ 242.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance4.99kΩ
Power(Watts)1.75W
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF704K9900FHBFVISHAYThrough Hole,D4.6xL14.3mm0$ 1.2973
CMF704K9900FHEBVISHAYThrough Hole,D4.6xL14.3mm0$ 0.6667
CMF704K9900FEBFVISHAYThrough Hole,D4.6xL14.3mm0$ 1.6519
CMF704K9900FER6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.7907
CMF704K9900FEEBVISHAYThrough Hole,D4.6xL14.3mm0$ 0.7482
CMF654K9900FHBFVISHAYThrough Hole,D4.6xL14.3mm0$ 1.2973
CMF654K9900FHEBVISHAYThrough Hole,D4.6xL14.3mm0$ 0.4052
CMF654K9900FHR6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.4144
CMF654K9900FNBFVISHAYThrough Hole,D4.6xL14.3mm0$ 1.2973
CMF654K9900FKBFVISHAYThrough Hole,D4.6xL14.3mm0$ 1.2973