LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF70162K00FHEB product image
Images for reference only

VISHAY CMF70162K00FHEB

Manufacturer
MPN
CMF70162K00FHEB
LCSC Part #
C1802746
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 162kΩ ±1% 1.75W Through Hole,D4.6xL14.3mm
DatasheetVISHAY CMF70162K00FHEB
RoHS Compliance1 documents available
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6667$ 0.67
200+$ 0.2589$ 51.78
500+$ 0.2496$ 124.80
1,000+$ 0.245$ 245.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance162kΩ
Power(Watts)1.75W
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF70162K00FHR6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.6248
CMF65162K00FKEBVISHAYThrough Hole,D4.6xL14.3mm0$ 0.3647
CMF65162K00BHREVISHAYThrough Hole,D4.6xL14.3mm0$ 0.6786
CMF65162K00BHR6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.6571
CMF65162K00BHEBVISHAYThrough Hole,D4.6xL14.3mm0$ 0.6636
CMF65162K00BHEAVISHAYThrough Hole,D4.6xL14.3mm0$ 0.6217