LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF701K0000FHR6 product image
Images for reference only

VISHAY CMF701K0000FHR6

Manufacturer
MPN
CMF701K0000FHR6
LCSC Part #
C1802728
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 1kΩ ±1% 1.75W Through Hole,D4.6xL14.3mm
DatasheetVISHAY CMF701K0000FHR6
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6602$ 0.66
200+$ 0.2564$ 51.28
500+$ 0.2472$ 123.60
1,000+$ 0.2426$ 242.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance1kΩ
Power(Watts)1.75W
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF701K0000FHBFVISHAYThrough Hole,D4.6xL14.3mm0$ 1.2973
CMF701K0000FHEAVISHAYThrough Hole,D4.6xL14.3mm0$ 0.6818
CMF701K0000FHEBVISHAYThrough Hole,D4.6xL14.3mm0$ 0.6248
CMF701K0000FHREVISHAYThrough Hole,D4.6xL14.3mm0$ 0.6248
CMF701K0000FKBFVISHAYThrough Hole,D4.6xL14.3mm0$ 1.2973
CMF701K0000FKEBVISHAYThrough Hole,D4.6xL14.3mm0$ 0.6217
CMF701K0000FKR6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.6156
CMF701K0000FKREVISHAYThrough Hole,D4.6xL14.3mm0$ 0.6358
CMF701K0000FKEAVISHAYThrough Hole,D4.6xL14.3mm0$ 0.6358
CMF701K0000BHBFVISHAYThrough Hole,D4.6xL14.3mm0$ 1.6196