LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C1780FSRSL product image
Images for reference only

VISHAY RLR07C1780FSRSL

Manufacturer
MPN
RLR07C1780FSRSL
LCSC Part #
C1802675
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 178Ω ±1% 0.25W Through Hole,D2.3xL6.4mm
DatasheetVISHAY RLR07C1780FSRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5819$ 0.58
200+$ 0.2254$ 45.08
500+$ 0.2177$ 108.85
1,000+$ 0.213$ 213.00
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance178Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR07C1780FMB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9673
RLR07C1780FSB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9673
RLR07C1780FSBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C1780FPBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C1780FRBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C1780FSR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3919
RLR07C1780FRR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3919
RLR07C1780FPRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.461
RLR07C1780FRRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.461
RLR07C1780FPRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5819
RLR07C1780FSRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C1780FSR3623VISHAYThrough Hole,D2.3xL6.4mm0$ 0.9502
RLR07C1780FSRE823VISHAYThrough Hole,D2.3xL6.4mm0$ 1.0212
RLR07C1780FSBSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 2.502
RLR07C1780FPR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.407
RLR07C1780FRRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C1780FMRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4829
RLR07C1780FSRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C1780FSRE723VISHAYThrough Hole,D2.3xL6.4mm0$ 1.0212
RLR07C1780FSRSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 1.484