VISHAY RN55D1912FRSL
| Manufacturer | |
| MPN | RN55D1912FRSL |
| LCSC Part # | C1802569 |
| Packaging | Through Hole,D2.3xL6.1mm |
| Customer # | |
| Key Attributes | RES 19.1kΩ ±1% 0.125W Through Hole,D2.3xL6.1mm |
| Datasheet | VISHAY RN55D1912FRSL |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 19.1kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 19.1kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2505 | $ 0.25 |
| 200+ | $ 0.097 | $ 19.40 |
| 500+ | $ 0.0936 | $ 46.80 |
| 1,000+ | $ 0.0919 | $ 91.90 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 19.1kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 19.1kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN55D1912FB14 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 1.31 | ||
| RN55D1912FRE6 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1013 | ||
| RN55D1912FBSL | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 1.1631 | ||
| RN55D1912FR36 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.0808 | ||
| CMF5519K100FKEA | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.0878 | ||
| CMF5519K100FKR6 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1003 | ||
| CMF5519K100FKEB | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1013 | ||
| RN55C1912FB14 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 1.31 | ||
| RN55C1912FBSL | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 1.572 | ||
| RN55E1912FBSL | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 1.572 | ||
| RN55C1912FR36 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1018 | ||
| RN55C1912FRE6 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1274 | ||
| RN55E1912FR36 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.2049 | ||
| RN55E1912FRE6 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.2533 | ||
| RN55C1912FRSL | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.2505 | ||
| RN55E1912FRSL | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.3641 | ||
| RN55E1912FB14 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.9703 | ||
| CMF5519K100FHEB | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1332 | ||
| CMF5519K100FEEA | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.2049 | ||
| CMF5519K100FEEB | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.2533 |

