LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PTF651K5000BXR6 product image
Images for reference only

VISHAY PTF651K5000BXR6

Manufacturer
MPN
PTF651K5000BXR6
LCSC Part #
C1802494
Packaging
Through Hole,D3.7xL9.5mm
Customer #
Key Attributes
RES 1.5kΩ ±0.1% 0.25W Through Hole,D3.7xL9.5mm
DatasheetVISHAY PTF651K5000BXR6
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7193$ 0.72
200+$ 0.2794$ 55.88
500+$ 0.2686$ 134.30
1,000+$ 0.264$ 264.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL9.5mm
Resistance1.5kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±15ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+150℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
PTF651K5000BXEBVISHAYSimilarThrough Hole,D3.7xL9.5mm0$ 0.6267
PTF651K5000BXBFVISHAYSimilarThrough Hole,D3.7xL9.5mm0$ 2.482
PTF651K5000BYBFVISHAYSimilarThrough Hole,D3.7xL9.5mm0$ 2.3816
PTF651K5000BYEBVISHAYSimilarThrough Hole,D3.7xL9.5mm0$ 0.6684
PTF651K5000BYR6VISHAYSimilarThrough Hole,D3.7xL9.5mm0$ 0.6684
5 more alternative parts.View all substitutes