LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C10R0FRRSL product image
Images for reference only

VISHAY RLR07C10R0FRRSL

Manufacturer
MPN
RLR07C10R0FRRSL
LCSC Part #
C1802380
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 10Ω ±1% 0.25W Through Hole,D2.3xL6.4mm
DatasheetVISHAY RLR07C10R0FRRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5819$ 0.58
200+$ 0.2254$ 45.08
500+$ 0.2177$ 108.85
1,000+$ 0.213$ 213.00
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance10Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR07C10R0FSB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.4494
RLR07C10R0FRB14VISHAYThrough Hole,D2.3xL6.4mm0$ 2.057
RLR07C10R0FMB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9673
RLR07C10R0FPBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C10R0FMBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C10R0FPR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3919
RLR07C10R0FRR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3919
RLR07C10R0FSR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3919
RLR07C10R0FSRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.461
RLR07C10R0FRRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.461
RLR07C10R0FPRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.461
RLR07C10R0FSRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5819
RLR07C10R0FSRSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 1.484
RLR07C10R0FPB14VISHAYThrough Hole,D2.3xL6.4mm0$ 2.2691
RLR07C10R0FMRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.6032
RLR07C10R0FSBSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 2.502
RLR07C10R0FSRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C10R0FPRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C10R0FSM23VISHAYThrough Hole,D2.3xL6.4mm0$ 1.0736
RLR07C10R0FSRE723VISHAYThrough Hole,D2.3xL6.4mm0$ 1.0212