LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RN65C7151FRSL

Manufacturer
MPN
RN65C7151FRSL
LCSC Part #
C1801640
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 7.15kΩ ±1% 0.5W Through Hole,D4.6xL14.3mm
DatasheetVISHAY RN65C7151FRSL
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance7.15kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃