LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H8661FSRE6 product image
Images for reference only

VISHAY RNC60H8661FSRE6

Manufacturer
MPN
RNC60H8661FSRE6
LCSC Part #
C1801249
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 8.66kΩ ±1% 0.25W Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60H8661FSRE6
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6854$ 0.69
200+$ 0.2655$ 53.10
500+$ 0.2563$ 128.15
1,000+$ 0.2516$ 251.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance8.66kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H8661FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 3.7547
ERC558K6600FHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6402
ERC558K6600FHEA600VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6402
RNC60H8661FSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H8661FSR36VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H8661FSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H8661FSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
ERC558K6600FHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
RNC60H8661FRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
RNC60K8661FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3552
RNC60J8661FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.9685
RNC60J8661FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 1.0868
RNC60J8661FSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 1.1384
ERC558K6600FEEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.0258
ERC558K6600FEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 5.1752
ERC558K6600FKEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
RNC60J8661FSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 1.1384
RNC60J8661FSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 1.1384
RNC60H8661BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 7.6742
RNC60H8661BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802