LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF6571K500BHR670 product image
Images for reference only

VISHAY CMF6571K500BHR670

Manufacturer
MPN
CMF6571K500BHR670
LCSC Part #
C1800424
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 71.5kΩ ±0.1% 1.5W Through Hole,D4.6xL14.3mm
DatasheetVISHAY CMF6571K500BHR670
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6077$ 0.61
200+$ 0.2357$ 47.14
500+$ 0.2279$ 113.95
1,000+$ 0.2233$ 223.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance71.5kΩ
Power(Watts)1.5W
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF6571K500BHEA70VISHAYThrough Hole,D4.6xL14.3mm0$ 0.6216
CMF6571K500BHEB70VISHAYThrough Hole,D4.6xL14.3mm0$ 0.6077
CMF6571K500BHRE70VISHAYThrough Hole,D4.6xL14.3mm0$ 0.6849