LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PTF6511K000FZR6 product image
Images for reference only

VISHAY PTF6511K000FZR6

Manufacturer
MPN
PTF6511K000FZR6
LCSC Part #
C1800388
Packaging
Through Hole,D3.7xL9.5mm
Customer #
Key Attributes
RES 11kΩ ±1% 0.25W Through Hole,D3.7xL9.5mm
DatasheetVISHAY PTF6511K000FZR6
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL9.5mm
Resistance11kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±5ppm/℃
Tolerance±1%
Operating Temperature-55℃~+150℃