LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF554R2000FKR6 product image
Images for reference only

VISHAY CMF554R2000FKR6

Manufacturer
MPN
CMF554R2000FKR6
LCSC Part #
C1799585
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 4.2Ω ±1% 0.5W Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF554R2000FKR6
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5788$ 0.58
200+$ 0.2242$ 44.84
500+$ 0.2165$ 108.25
1,000+$ 0.2119$ 211.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance4.2Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF554R2000FKBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.7642
CMF554R2000FKEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.5845