LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF601R0000FNR6 product image
Images for reference only

VISHAY CMF601R0000FNR6

Manufacturer
MPN
CMF601R0000FNR6
LCSC Part #
C1798228
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 1Ω ±1% 1W Through Hole,D3.7xL8.7mm
DatasheetVISHAY CMF601R0000FNR6
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5389$ 0.54
200+$ 0.2088$ 41.76
500+$ 0.2012$ 100.60
1,000+$ 0.1981$ 198.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF601R0000FNREVISHAYThrough Hole,D3.7xL8.7mm0$ 0.5245
CMF601R0000FLBFVISHAYThrough Hole,D3.7xL8.7mm0$ 1.2819
CMF601R0000FLR6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.5389
CMF601R0000FLREVISHAYThrough Hole,D3.7xL8.7mm0$ 0.5245
CMF601R0000FKEBVISHAYThrough Hole,D3.7xL8.7mm0$ 0.5639
CMF601R0000FKREVISHAYThrough Hole,D3.7xL8.7mm0$ 0.5565
CMF601R0000FKR6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.5389
CMF601R0000FKR670VISHAYThrough Hole,D3.7xL8.7mm0$ 0.617
CMF601R0000FKBFVISHAYThrough Hole,D3.7xL8.7mm0$ 0.9595
CMF601R0000FKEAVISHAYThrough Hole,D3.7xL8.7mm0$ 0.5245
CMF601R0000FKRE70VISHAYThrough Hole,D3.7xL8.7mm0$ 0.577
CPF21R0000FKEE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.3794