LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PTF65140K00FYR6 product image
Images for reference only

VISHAY PTF65140K00FYR6

Manufacturer
MPN
PTF65140K00FYR6
LCSC Part #
C1798003
Packaging
Through Hole,D3.7xL9.5mm
Customer #
Key Attributes
RES 140kΩ ±1% 0.25W Through Hole,D3.7xL9.5mm
DatasheetVISHAY PTF65140K00FYR6
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5248$ 0.52
200+$ 0.2038$ 40.76
500+$ 0.1961$ 98.05
1,000+$ 0.193$ 193.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL9.5mm
Resistance140kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±10ppm/℃
Tolerance±1%
Operating Temperature-55℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PTF65140K00FYEBVISHAYThrough Hole,D3.7xL9.5mm0$ 0.5248
PTF65140K00FYBFVISHAYThrough Hole,D3.7xL9.5mm0$ 2.482
PTF65140K00AYBFVISHAYThrough Hole,D3.7xL9.5mm0$ 2.3816
PTF65140K00AYEBVISHAYThrough Hole,D3.7xL9.5mm0$ 0.9539
PTF65140K00AYR6VISHAYThrough Hole,D3.7xL9.5mm0$ 0.9539
PTF65140K00BZBFVISHAYThrough Hole,D3.7xL9.5mm0$ 2.3816
PTF65140K00BXBFVISHAYThrough Hole,D3.7xL9.5mm0$ 2.3816