LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55C5973BRSL product image
Images for reference only

VISHAY RN55C5973BRSL

Manufacturer
MPN
RN55C5973BRSL
LCSC Part #
C1797549
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 597kΩ ±0.1% 0.125W Through Hole,D2.3xL6.1mm
DatasheetVISHAY RN55C5973BRSL
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4946$ 0.49
200+$ 0.1923$ 38.46
500+$ 0.1845$ 92.25
1,000+$ 0.1814$ 181.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance597kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55C5973BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55C5973BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572