LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H9090FSRE6 product image
Images for reference only

VISHAY RNC55H9090FSRE6

Manufacturer
MPN
RNC55H9090FSRE6
LCSC Part #
C1797454
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 909Ω ±1% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H9090FSRE6
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5395$ 0.54
200+$ 0.2093$ 41.86
500+$ 0.2016$ 100.80
1,000+$ 0.1985$ 198.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance909Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H9090FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.0686
RNC55H9090FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H9090FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H9090FPBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNR55H9090FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.5796
RNC55H9090FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H9090FPRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNC55H9090FPRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNR55H9090FRRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6896
ERC55909R00FHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.3876
RNR55H9090FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6896
RNC55H9090FRR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H9090FPRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H9090FSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNR55H9090FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.158
RNR55H9090FRR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6896
RNR55H9090FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6896
ERC55909R00FHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.4767
RNC55H9090FRRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNR55H9090FMR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6896