LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CMF604K9900BER6

Manufacturer
MPN
CMF604K9900BER6
LCSC Part #
C1797342
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 4.99kΩ ±0.1% 1W Through Hole,D3.7xL8.7mm
DatasheetVISHAY CMF604K9900BER6
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance4.99kΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃