LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RN65D8062FRSL

Manufacturer
MPN
RN65D8062FRSL
LCSC Part #
C1797069
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 80.6kΩ ±1% 0.5W Through Hole,D4.6xL14.3mm
DatasheetVISHAY RN65D8062FRSL
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance80.6kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃