LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ISOW7841DWER product image
  • ISOW7841DWER thumbnail 1
  • ISOW7841DWER thumbnail 2
  • ISOW7841DWER thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ISOW7841DWER

Manufacturer
MPN
ISOW7841DWER
LCSC Part #
C179690
Packaging
SOIC-16-300mil
Customer #
Key Attributes
High-Performance, Reinforced Quad-Channel Digital Isolators With Integrated High-Efficiency, Low-Emissions DC-DC Converter
Datasheetpdf iconTI ISOW7841DWER
RoHS Compliance2 documents available
Alternative Parts6
In-Stock: 30
30 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 19.8275$ 19.83
10+$ 19.0407$ 190.41
30+$ 17.6761$ 530.28
100+$ 16.4862$ 1648.62
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerTI
PackagingSOIC-16-300mil
FeaturesFail-safe output
CMTI(kV/us)100kV/us
Output Voltage3.3V~5V
Number of Channels4
Number of Forward Channels3
Voltage - Supply3.3V;5V
Number of Reverse Channels1
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)5000
Data Rate(Max)100Mbps
Default OutputHigh Level;Low Level

Introduction

AI Translation

The ISOW784x is a family of high-performance, quad-channel reinforced digital isolators with an integrated high-efficiency power converter. The integrated DC-DC converter provides up to 650 mW of isolated power at high efficiency and can be configured for various input and output voltage configurations. Therefore these devices eliminate the need for a separate isolated power supply in space-constrained isolated designs.

The ISOW784x family of devices provide high electromagnetic immunity and low emissions while isolating CMOS or LVCMOS digital I/Os. The signal-isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO₂) insulation barrier, whereas, power isolation uses on-chip transformers separated by thin film polymer as insulating material. Various configurations of forward and reverse channels are available. If the input signal is lost, the default output is high for the ISOW784x devices and low for the devices with the F suffix (see the Device Features).

Features

AI Translation
  • Integrated High-Efficiency DC-DC Converter With On-Chip Transformer
  • 3-V to 5.5-V Wide Input Supply Range
  • Regulated 5-V or 3.3-V Output
  • Up to 0.65-W Output Power: 5 V to 5 V; 5 V to 3.3 V: Available Load Current ≥ 130 mA; 3.3 V to 3.3 V: Available Load Current ≥ 75 mA
  • Soft-Start to Limit Inrush Current
  • Overload and Short-Circuit Protection
  • Thermal Shutdown
  • Default Output: High and Low Options
  • Signaling Rate Up to 100 Mbps
  • Low Propagation Delay: 13 ns Typ (5-V Supply)
  • High CMTI: ±100 kV/μs Minimum
  • Robust Electromagnetic Compatibility (EMC)
    • System-Level ESD, EFT, and Surge Immunity
    • Low Emissions
  • 16-pin Wide SOIC Package
  • Extended Temperature Range: -40°C to +125°C
  • Safety-Related Certifications:
    • 7071-Vₚₖ Reinforced Isolation per DIN V VDE V 0884-11:2017-01
    • 5000-VRMS Isolation for 1 Minute per UL 1577
    • CSA Certification per IEC 60950-1, IEC 62368 - 1 and IEC 60601-1 End Equipment Standards
    • CQC Approval per GB4943.1-2011
    • TUV Certification According to EN 60950-1 and EN 61010-1

Applications

AI Translation
  • Industrial Automation
    • Motor Control
    • Grid Infrastructure
    • Medical Equipment
    • Test and Measurement

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ISOW7841FDWERTISOIC-16-300mil3$ 6.6639
CA-IS3641LVWChipanalogSOIC-16-300mil2,164$ 4.2867
CA-IS3641HVWChipanalogSOIC-16WB1,655$ 4.2867
CA-IS3641HWChipanalogSOIC-16-WB406$ 4.2867
CA-IS3641LWChipanalogSOIC-16-WB19$ 4.2867
ISOW7841DWETISOIC-16-300mil0$ 5.5628