TI CC3100R11MRGC
| Manufacturer | |
| MPN | CC3100R11MRGC |
| LCSC Part # | C179672 |
| Packaging | QFN-64-EP(9x9) |
| Customer # | |
| Key Attributes | -95.7dBm 16Mbps WiFi 2.4GHz 2.1V~3.6V QFN-64-EP(9x9) RF Transceiver ICs RoHS |
| Datasheet | TI CC3100R11MRGC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI | |
| Packaging | QFN-64-EP(9x9) | |
| Sensitivity | -95.7dBm | |
| Data Rate | 16Mbps | |
| Applications | WiFi | |
| Frequency Range | - | |
| Typical Application Frequency | 2.4GHz | |
| Receive Current | 53mA | |
| Output Power | 18.3dBm | |
| Interface Type | SPI;UART | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.1V~3.6V | |
| Current Of Transmitting | 160mA | |
| Type | - | |
| Features | Power-on Reset;Power-off reset function |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI | |
| Packaging | QFN-64-EP(9x9) | |
| Sensitivity | -95.7dBm | |
| Data Rate | 16Mbps | |
| Applications | WiFi | |
| Frequency Range | - | |
| Typical Application Frequency | 2.4GHz |
| Type | Description | |
|---|---|---|
| Receive Current | 53mA | |
| Output Power | 18.3dBm | |
| Interface Type | SPI;UART | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.1V~3.6V | |
| Current Of Transmitting | 160mA | |
| Type | - | |
| Features | Power-on Reset;Power-off reset function |
Introduction
Connect any low-cost, low-power microcontroller (MCU) to the Internet of Things (IoT). The CC3100 device is the first Wi-Fi CERTIFIED chip used in the wireless networking solution. The CC3100 device is part of the new SimpleLink Wi-Fi family that simplifies the implementation of Internet connectivity. The CC3100 device integrates all protocols for Wi-Fi and Internet, which minimizes host MCU software requirements. With built-in security protocols, the CC3100 solution provides a robust and simple security experience. Additionally, the CC3100 device is a complete platform solution including various tools and software, sample applications, user and programming guides, reference designs. The CC3100 device is available in an easy-to-layout QFN package. The Wi-Fi network processor subsystem features a Wi-Fi Internet-on-a-Chip and contains an additional dedicated ARM MCU that completely offloads the host MCU. This subsystem includes an 802.11 b/g/n radio, baseband, and MAC with a powerful crypto engine for fast, secure Internet connections with 256-bit encryption. The CC3100 device supports Station, Access Point, and Wi-Fi Direct modes. The device also supports WPA2 personal and enterprise security and WPS 2.0. This subsystem includes embedded TCP/IP and TLS/SSL stacks, HTTP server, and multiple Internet protocols. The power-management subsystem includes integrated DC-DC converters supporting a wide range of supply voltages. This subsystem enables low-power consumption modes, such as the hibernate with RTC mode requiring about 4 μA of current. The CC3100 device can connect to any 8, 16, or 32-bit MCU over the SPI or UART Interface. The device driver minimizes the host memory footprint requirements requiring less than 7KB of code memory and 700 B of RAM memory for a TCP client application.
Features
- CC3100 SimpleLink Wi-Fi Consists of Wi-Fi Network Processor and Power-Management Subsystems
- Wi-Fi CERTIFIED Chip
- Wi-Fi Network Processor Subsystem – Featuring Wi-Fi Internet-On-a-Chip – Dedicated ARM MCU Completely Offloads Wi-Fi and Internet Protocols from the External Microcontroller
- Wi-Fi Driver and Multiple Internet Protocols in ROM
- 802.11 b/g/n Radio, Baseband, and Medium Access Control (MAC), Wi-Fi Driver, and Supplicant
- TCP/IP Stack Industry-Standard BSD Socket Application Programming Interfaces (APIs)
- 8 Simultaneous TCP or UDP Sockets
- 2 Simultaneous TLS and SSL Sockets
- Powerful Crypto Engine for Fast, Secure Wi-Fi and Internet Connections with 256-Bit AES Encryption for TLS and SSL Connections
- Station, AP, and Wi-Fi Direct Modes
- WPA2 Personal and Enterprise Security
- SimpleLink Connection Manager for Autonomous and Fast Wi-Fi Connections
- SmartConfig Technology, AP Mode, and WPS2 for Easy and Flexible Wi-Fi Provisioning
- TX Power: 18.0 dBm @ 1 DSSS, 14.5 dBm @ 54 OFDM
- RX Sensitivity: –95.7 dBm @ 1 DSSS, –74.0 dBm @ 54 OFDM
- Application Throughput: UDP: 16 Mbps, TCP: 13 Mbps
- Host Interface – Interfaces with 8-, 16-, and 32-Bit MCU or ASICs Over SPI or UART Interface
- Low External Host Driver Footprint: Less Than 7KB of Code Memory and 700 B of RAM Memory Required for TCP Client Application
- Power-Management Subsystem – Integrated DC-DC Supports a Wide Range of Supply Voltage: VBAT Wide-Voltage Mode: 2.1 to 3.6 V, Preregulated 1.85-V Mode
- Advanced Low-Power Modes: Hibernate with RTC: 4 μA, Low-Power Deep Sleep (LPDS): 115 μA, RX Traffic (MCU Active): 53 mA @ 54 OFDM, TX Traffic (MCU Active): 223 mA @ 54 OFDM, Maximum Power, Idle Connected: 690 μA @ DTIM = 1
- Clock Source – 40.0-MHz Crystal with Internal Oscillator
- 32.768-kHz Crystal or External RTC Clock
- Package and Operating Temperature – 0.5-mm Pitch, 64-Pin, 9-mm×9-mm QFN
- Ambient Temperature Range: -40°C to 85°C
Applications
- Cloud Connectivity
- Home Automation
- Home Appliances
- Access Control
- Security Systems
- Smart Energy
- Internet Gateway
- Industrial Control
- Smart Plug and Metering
- Wireless Audio
- IP Network Sensor Nodes
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI | |
| Packaging | QFN-64-EP(9x9) | |
| Sensitivity | -95.7dBm | |
| Data Rate | 16Mbps | |
| Applications | WiFi | |
| Frequency Range | - | |
| Typical Application Frequency | 2.4GHz | |
| Receive Current | 53mA | |
| Output Power | 18.3dBm | |
| Interface Type | SPI;UART | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.1V~3.6V | |
| Current Of Transmitting | 160mA | |
| Type | - | |
| Features | Power-on Reset;Power-off reset function |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI | |
| Packaging | QFN-64-EP(9x9) | |
| Sensitivity | -95.7dBm | |
| Data Rate | 16Mbps | |
| Applications | WiFi | |
| Frequency Range | - | |
| Typical Application Frequency | 2.4GHz |
| Type | Description | |
|---|---|---|
| Receive Current | 53mA | |
| Output Power | 18.3dBm | |
| Interface Type | SPI;UART | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.1V~3.6V | |
| Current Of Transmitting | 160mA | |
| Type | - | |
| Features | Power-on Reset;Power-off reset function |
Introduction
Connect any low-cost, low-power microcontroller (MCU) to the Internet of Things (IoT). The CC3100 device is the first Wi-Fi CERTIFIED chip used in the wireless networking solution. The CC3100 device is part of the new SimpleLink Wi-Fi family that simplifies the implementation of Internet connectivity. The CC3100 device integrates all protocols for Wi-Fi and Internet, which minimizes host MCU software requirements. With built-in security protocols, the CC3100 solution provides a robust and simple security experience. Additionally, the CC3100 device is a complete platform solution including various tools and software, sample applications, user and programming guides, reference designs. The CC3100 device is available in an easy-to-layout QFN package. The Wi-Fi network processor subsystem features a Wi-Fi Internet-on-a-Chip and contains an additional dedicated ARM MCU that completely offloads the host MCU. This subsystem includes an 802.11 b/g/n radio, baseband, and MAC with a powerful crypto engine for fast, secure Internet connections with 256-bit encryption. The CC3100 device supports Station, Access Point, and Wi-Fi Direct modes. The device also supports WPA2 personal and enterprise security and WPS 2.0. This subsystem includes embedded TCP/IP and TLS/SSL stacks, HTTP server, and multiple Internet protocols. The power-management subsystem includes integrated DC-DC converters supporting a wide range of supply voltages. This subsystem enables low-power consumption modes, such as the hibernate with RTC mode requiring about 4 μA of current. The CC3100 device can connect to any 8, 16, or 32-bit MCU over the SPI or UART Interface. The device driver minimizes the host memory footprint requirements requiring less than 7KB of code memory and 700 B of RAM memory for a TCP client application.
Features
- CC3100 SimpleLink Wi-Fi Consists of Wi-Fi Network Processor and Power-Management Subsystems
- Wi-Fi CERTIFIED Chip
- Wi-Fi Network Processor Subsystem – Featuring Wi-Fi Internet-On-a-Chip – Dedicated ARM MCU Completely Offloads Wi-Fi and Internet Protocols from the External Microcontroller
- Wi-Fi Driver and Multiple Internet Protocols in ROM
- 802.11 b/g/n Radio, Baseband, and Medium Access Control (MAC), Wi-Fi Driver, and Supplicant
- TCP/IP Stack Industry-Standard BSD Socket Application Programming Interfaces (APIs)
- 8 Simultaneous TCP or UDP Sockets
- 2 Simultaneous TLS and SSL Sockets
- Powerful Crypto Engine for Fast, Secure Wi-Fi and Internet Connections with 256-Bit AES Encryption for TLS and SSL Connections
- Station, AP, and Wi-Fi Direct Modes
- WPA2 Personal and Enterprise Security
- SimpleLink Connection Manager for Autonomous and Fast Wi-Fi Connections
- SmartConfig Technology, AP Mode, and WPS2 for Easy and Flexible Wi-Fi Provisioning
- TX Power: 18.0 dBm @ 1 DSSS, 14.5 dBm @ 54 OFDM
- RX Sensitivity: –95.7 dBm @ 1 DSSS, –74.0 dBm @ 54 OFDM
- Application Throughput: UDP: 16 Mbps, TCP: 13 Mbps
- Host Interface – Interfaces with 8-, 16-, and 32-Bit MCU or ASICs Over SPI or UART Interface
- Low External Host Driver Footprint: Less Than 7KB of Code Memory and 700 B of RAM Memory Required for TCP Client Application
- Power-Management Subsystem – Integrated DC-DC Supports a Wide Range of Supply Voltage: VBAT Wide-Voltage Mode: 2.1 to 3.6 V, Preregulated 1.85-V Mode
- Advanced Low-Power Modes: Hibernate with RTC: 4 μA, Low-Power Deep Sleep (LPDS): 115 μA, RX Traffic (MCU Active): 53 mA @ 54 OFDM, TX Traffic (MCU Active): 223 mA @ 54 OFDM, Maximum Power, Idle Connected: 690 μA @ DTIM = 1
- Clock Source – 40.0-MHz Crystal with Internal Oscillator
- 32.768-kHz Crystal or External RTC Clock
- Package and Operating Temperature – 0.5-mm Pitch, 64-Pin, 9-mm×9-mm QFN
- Ambient Temperature Range: -40°C to 85°C
Applications
- Cloud Connectivity
- Home Automation
- Home Appliances
- Access Control
- Security Systems
- Smart Energy
- Internet Gateway
- Industrial Control
- Smart Plug and Metering
- Wireless Audio
- IP Network Sensor Nodes
C179672 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



