ABRACON AISC-0805F-470G-T
| Manufacturer | |
| MPN | AISC-0805F-470G-T |
| LCSC Part # | C179630 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 47uH 55mA 13.8Ω 0805 |
| Datasheet | ABRACON AISC-0805F-470G-T |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | 0805 | |
| Current Rating | 55mA | |
| Inductance | 47uH | |
| Tolerance | ±2% | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 13.8Ω | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | 0805 | |
| Current Rating | 55mA | |
| Inductance | 47uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 13.8Ω | |
| Type | Unshielded Inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | 0805 | |
| Current Rating | 55mA | |
| Inductance | 47uH | |
| Tolerance | ±2% | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 13.8Ω | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | 0805 | |
| Current Rating | 55mA | |
| Inductance | 47uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 13.8Ω | |
| Type | Unshielded Inductor |
Help & FeedbackShow similar products (0) >
C179630 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



