onsemi NTMFS5C670NLT1G
| Manufacturer | |
| MPN | NTMFS5C670NLT1G |
| LCSC Part # | C179626 |
| Packaging | SO-8FL |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 71A SO-8FL |
| Datasheet | onsemi NTMFS5C670NLT1G |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8FL | |
| Output Capacitance(Coss) | 640pF | |
| Pd - Power Dissipation | 61W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 71A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 8.8mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.4nF | |
| Gate Charge(Qg) | 20nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8FL | |
| Output Capacitance(Coss) | 640pF | |
| Pd - Power Dissipation | 61W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 71A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 8.8mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.4nF | |
| Gate Charge(Qg) | 20nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Small Footprint (5x6 mm) for Compact Design
- Low RDS(on) to Minimize Conduction Losses
- Low QG and Capacitance to Minimize Driver Losses
- These Devices are Pb-Free and are RoHS Compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 15,290
15,290 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5566 | $ 0.56 |
| 10+ | $ 0.4482 | $ 4.48 |
| 30+ | $ 0.4023 | $ 12.07 |
| 100+ | $ 0.3448 | $ 34.48 |
| 500+ | $ 0.3185 | $ 159.25 |
| 1,500+ | $ 0.3038 | $ 455.70 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8FL | |
| Output Capacitance(Coss) | 640pF | |
| Pd - Power Dissipation | 61W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 71A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 8.8mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.4nF | |
| Gate Charge(Qg) | 20nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8FL | |
| Output Capacitance(Coss) | 640pF | |
| Pd - Power Dissipation | 61W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 71A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 8.8mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.4nF | |
| Gate Charge(Qg) | 20nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Small Footprint (5x6 mm) for Compact Design
- Low RDS(on) to Minimize Conduction Losses
- Low QG and Capacitance to Minimize Driver Losses
- These Devices are Pb-Free and are RoHS Compliant
C179626 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HSBA6066 | HUASHUO | PRPAK5x6-8L | 2,011 | $ 0.4394 | ||
| FDMS86150 | onsemi | Power56-8 | 52 | $ 4.0275 | ||
| FDMS86103L | onsemi | PDFN-8(5.9x5.2) | 3 | $ 3.2704 | ||
| KCY3406A | KIA Semicon Tech | DFN5x6-8 | 4,260 | $ 0.3491 | ||
| NTMFS5C670NT1G | onsemi | SO-8FL | 1 | $ 1.2283 | ||
| WSD100N15DN56G | Winsok Semicon | DFN5X6-8L | 4,762 | $ 1.4079 | ||
| NCEP063N10AGU | NCE | DFN-8L(5x6) | 0 | $ 0.7874 | ||
| NVMFS5C628NLT1G | onsemi | SO-8FL | 0 | $ 3.5369 | ||
| NVMFS6H824NLT1G | onsemi | SO-8FL | 0 | $ 7.3531 | ||
| AONS66919 | AOS | DFN-8(5x6) | 0 | $ 1.0541 |



