VISHAY RLR07C8063FSR36
| Manufacturer | |
| MPN | RLR07C8063FSR36 |
| LCSC Part # | C1796208 |
| Packaging | Through Hole,D2.3xL6.4mm |
| Customer # | |
| Key Attributes | RES 806kΩ ±1% 0.25W Through Hole,D2.3xL6.4mm |
| Datasheet | VISHAY RLR07C8063FSR36 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 806kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 806kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5542 | $ 0.55 |
| 200+ | $ 0.2146 | $ 42.92 |
| 500+ | $ 0.2069 | $ 103.45 |
| 1,000+ | $ 0.2038 | $ 203.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 806kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 806kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR07C8063FSB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.1735 | ||
| RLR07C8063FPB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.1735 | ||
| RLR07C8063FSBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.6215 | ||
| RLR07C8063FRR36 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.5542 | ||
| RLR07C8063FSRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.6468 | ||
| RLR07C8063FRRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.6468 | ||
| RLR07C8063FRRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.798 | ||
| RLR07C8063FSRE823 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.2125 | ||
| RLR07C8063FRRE723 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.2125 | ||
| RLR07C8063FSRSL23 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.7138 | ||
| RLR07C8063FRR3623 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.1168 | ||
| RLR07C8063FSRE8 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.6757 | ||
| RLR07C8063FSBSL23 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.7241 | ||
| RLR07C8063FRRSL23 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.7138 | ||
| RLR07C8063FRRE7 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.671 | ||
| RLR07C8063FRRE823 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.2125 | ||
| RLR07C8063FRBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 3.0727 | ||
| RLR07C8063FSRE7 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.671 | ||
| RLR07C8063FRBSL23 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.4778 | ||
| RLR07C8063FRRE5 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.6757 |

