LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CMF604R7000JKEA

Manufacturer
MPN
CMF604R7000JKEA
LCSC Part #
C1796086
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 4.7Ω ±5% 1W Through Hole,D3.7xL8.7mm
DatasheetVISHAY CMF604R7000JKEA
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance4.7Ω
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+175℃