LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H1503FPRE6 product image
Images for reference only

VISHAY RNC55H1503FPRE6

Manufacturer
MPN
RNC55H1503FPRE6
LCSC Part #
C1795756
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 150kΩ ±1% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H1503FPRE6
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5395$ 0.54
200+$ 0.2093$ 41.86
500+$ 0.2016$ 100.80
1,000+$ 0.1985$ 198.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance150kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H1503FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H1503FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H1503FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H1503FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNR55H1503FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.5796
RNC55H1503FPR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H1503FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H1503FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNC55H1503FMRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNR55H1503FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6637
RNC55H1503FPRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H1503FRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H1503FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNR55H1503FPR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6637
RNR55H1503FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.8031
RNC55H1503FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H1503FSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 3.1298
RNC55H1503FPRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H1503FPBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.6964
ERC55150K00FHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.4767