LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF553M0000FKEB product image
Images for reference only

VISHAY CMF553M0000FKEB

Manufacturer
MPN
CMF553M0000FKEB
LCSC Part #
C1795212
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 3MΩ ±1% 0.5W Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF553M0000FKEB
RoHS Compliance1 documents available
Alternative Parts14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4806$ 0.48
200+$ 0.1861$ 37.22
500+$ 0.1799$ 89.95
1,000+$ 0.1768$ 176.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance3MΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF553M0000FKBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.6264
CMF553M0000FKEKVISHAYThrough Hole,D2.3xL6.1mm0$ 0.6264
CMF553M0000FKEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4852
CMF553M0000FKRE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4852
CMF553M0000FKR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4915
CMF553M0000FKEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5271
CMF553M0000FKR670VISHAYThrough Hole,D2.3xL6.1mm0$ 1.7184
CMF553M0000FHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.9826
CMF553M0000FLREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4408
CMF553M0000FLEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4806
CMF553M0000FLR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4759
CMF553M0000FHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.7752
CMF553M0000FHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.7928
CMF553M0000FLEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4155