LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF651K0000FHRE11 product image
Images for reference only

VISHAY CMF651K0000FHRE11

Manufacturer
MPN
CMF651K0000FHRE11
LCSC Part #
C1794869
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 1kΩ ±1% 1.5W Through Hole,D4.6xL14.3mm
DatasheetVISHAY CMF651K0000FHRE11
Alternative Parts18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5153$ 0.52
200+$ 0.1998$ 39.96
500+$ 0.1935$ 96.75
1,000+$ 0.1887$ 188.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance1kΩ
Power(Watts)1.5W
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF651K0000FHREVISHAYThrough Hole,D4.6xL14.3mm0$ 0.5185
CMF651K0000FHEK11VISHAYThrough Hole,D4.6xL14.3mm0$ 0.6636
CMF651K0000FHBF11VISHAYThrough Hole,D4.6xL14.3mm0$ 0.6636
CMF651K0000FHBF70VISHAYThrough Hole,D4.6xL14.3mm0$ 1.093
CMF651K0000FHR670VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3714
CMF651K0000FHEB70VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3714
CMF651K0000FHR611VISHAYThrough Hole,D4.6xL14.3mm0$ 0.5039
CMF651K0000FHEB11VISHAYThrough Hole,D4.6xL14.3mm0$ 0.5039
CMF651K0000FHEA11VISHAYThrough Hole,D4.6xL14.3mm0$ 0.5153
CMF651K0000FHR6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3876
CMF651K0000FHEK70VISHAYThrough Hole,D4.6xL14.3mm0$ 0.9703
CMF651K0000FHEAVISHAYThrough Hole,D4.6xL14.3mm0$ 0.3876
CMF651K0000FHEBVISHAYThrough Hole,D4.6xL14.3mm0$ 0.3876
CMF701K0000FHBFVISHAYThrough Hole,D4.6xL14.3mm0$ 1.2973
CMF701K0000FHEAVISHAYThrough Hole,D4.6xL14.3mm0$ 0.6818
CMF701K0000FHR6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.6602
CMF701K0000FHEBVISHAYThrough Hole,D4.6xL14.3mm0$ 0.6248
CMF701K0000FHREVISHAYThrough Hole,D4.6xL14.3mm0$ 0.6248