LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF551K1700BERE product image
Images for reference only

VISHAY CMF551K1700BERE

Manufacturer
MPN
CMF551K1700BERE
LCSC Part #
C1794402
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 1.17kΩ ±0.1% 0.5W Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF551K1700BERE
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4006$ 0.40
200+$ 0.1551$ 31.02
500+$ 0.1496$ 74.80
1,000+$ 0.1469$ 146.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance1.17kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF551K1700BEEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4006
CMF551K1700BEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4331
CMF551K1700BHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3039
CMF551K1700BHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2789
CMF551K1700BHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2789