LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF65160R00DHR6 product image
Images for reference only

VISHAY CMF65160R00DHR6

Manufacturer
MPN
CMF65160R00DHR6
LCSC Part #
C1794333
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 160Ω ±0.5% 1.5W Through Hole,D4.6xL14.3mm
DatasheetVISHAY CMF65160R00DHR6
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5153$ 0.52
200+$ 0.1998$ 39.96
500+$ 0.1935$ 96.75
1,000+$ 0.1887$ 188.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance160Ω
Power(Watts)1.5W
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
CMF65160R00DHBFVISHAYSimilarThrough Hole,D4.6xL14.3mm0$ 0.9703
CMF65160R00DHEBVISHAYSimilarThrough Hole,D4.6xL14.3mm0$ 0.4859
2 more alternative parts.View all substitutes