LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF552K2600BEEB70 product image
Images for reference only

VISHAY CMF552K2600BEEB70

Manufacturer
MPN
CMF552K2600BEEB70
LCSC Part #
C1794170
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 2.26kΩ ±0.1% 0.5W Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF552K2600BEEB70
RoHS Compliance1 documents available
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5023$ 0.50
200+$ 0.1954$ 39.08
500+$ 0.1876$ 93.80
1,000+$ 0.1845$ 184.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance2.26kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF552K2600BEEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4006
CMF552K2600BERE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4374
CMF552K2600BEEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4374
CMF552K2600BER670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5023
CMF552K2600BHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2987
CMF552K2600BHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2987
CMF552K2600BHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192