LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZX384-B9V1,115 product image
  • BZX384-B9V1,115 thumbnail 1
  • BZX384-B9V1,115 thumbnail 2
  • BZX384-B9V1,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BZX384-B9V1,115

Manufacturer
MPN
BZX384-B9V1,115
LCSC Part #
C179392
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 9.1V 300mW SOD-323
DatasheetNexperia BZX384-B9V1,115
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-323
Diode Configuration1 Independent
Tolerance±2%
Operating Junction Temperature Range-65℃~+150℃
Pd - Power Dissipation300mW
Reverse Leakage Current (Ir)500nA@6V
Impedance(Zzt)15Ω
Zener Voltage(Range)8.92V~9.28V
Zener Voltage(Nom)9.1V
Impedance(Zzk)-

Introduction

AI Translation

Low- power voltage regulator diodes in a small SOD323 (SC- 76) Surface- Mounted Device (SMD) plastic package. The diodes are available in the normalized E24 ± 1% (BZX384- A), ± 2% (BZX384- B) and approximately ± 5% (BZX384- C) tolerance range. The series includes 37 breakdown voltages with nominal working voltages from 2.4 V to 75 V.

Features

AI Translation
  • Total power dissipation: ≤ 300 mW
  • Three tolerance series: ± 1%, ± 2% and approximately ± 5%
  • Working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: ≤ 40 W

Applications

AI Translation
  • General regulation functions