Nexperia BZT52H-C10,115
| Manufacturer | |
| MPN | BZT52H-C10,115 |
| LCSC Part # | C179379 |
| Packaging | SOD-123F |
| Customer # | |
| Key Attributes | 1 Independent 9.4V~10.6V 10V SOD-123F Single Zener Diodes RoHS |
| Datasheet | Nexperia BZT52H-C10,115 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123F | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 375mW | |
| Reverse Leakage Current (Ir) | 200nA@7V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | 9.4V~10.6V | |
| Zener Voltage(Nom) | 10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123F | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 375mW |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 200nA@7V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | 9.4V~10.6V | |
| Zener Voltage(Nom) | 10V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
General-purpose Zener diodes in an SOD123F small and flat lead Surface-Mounted Device (SMD) plastic package.
Features
AI Translation
- Total power dissipation: ≤830 mW
- Three tolerance series: ±1 %, ±2 % and approximately ±5 %
- Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
- Small plastic package suitable for surface-mounted design
Applications
AI Translation
- General regulation functions
In-Stock: 8,940
8,940 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0394 | $ 0.79 |
| 200+ | $ 0.0316 | $ 6.32 |
| 600+ | $ 0.0276 | $ 16.56 |
| 3,000+ | $ 0.0247 | $ 74.10 |
| 9,000+ | $ 0.0223 | $ 200.70 |
| 21,000+ | $ 0.0211 | $ 443.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123F | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 375mW | |
| Reverse Leakage Current (Ir) | 200nA@7V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | 9.4V~10.6V | |
| Zener Voltage(Nom) | 10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123F | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 375mW |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 200nA@7V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | 9.4V~10.6V | |
| Zener Voltage(Nom) | 10V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
General-purpose Zener diodes in an SOD123F small and flat lead Surface-Mounted Device (SMD) plastic package.
Features
AI Translation
- Total power dissipation: ≤830 mW
- Three tolerance series: ±1 %, ±2 % and approximately ±5 %
- Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
- Small plastic package suitable for surface-mounted design
Applications
AI Translation
- General regulation functions
C179379 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZT52C10Q-7-F | DIODES | SOD-123 | 2,310 | $ 0.0592 | ||
| BZT52C10-7-F | DIODES | SOD-123 | 1,000 | $ 0.0514 | ||
| BZT52-C10X | Nexperia | SOD-123 | 40 | $ 0.0352 | ||
| BZT52C10 | baocheng | SOD-123 | 6,800 | $0.0118 $0.0124 | ||
| MMSZ5240B-7-F | DIODES | SOD-123 | 40,440 | $ 0.0274 | ||
| BZT52C10 | DIODES | SOD-123 | 0 | $ 0.1826 | ||
| BZT52HC10WF-7 | DIODES | SOD-123F | 0 | $ 0.064 | ||
| BZT52-C10J | Nexperia | SOD-123 | 0 | $ 0.0431 | ||
| BZT52C10-G | Taiwan Semiconductor | SOD-123 | 0 | $ 0.0756 | ||
| BZT52C10-G RHG | Taiwan Semiconductor | SOD-123 | 0 | $ 0.0448 |



