LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CA00023R000JS70 product image
Images for reference only

VISHAY CA00023R000JS70

Manufacturer
MPN
CA00023R000JS70
LCSC Part #
C1792445
Packaging
Through Hole,D4.3xL16mm
Customer #
Key Attributes
RES 3Ω ±5% 2W Through Hole,D4.3xL16mm
DatasheetVISHAY CA00023R000JS70
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3817$ 0.38
200+$ 0.1477$ 29.54
500+$ 0.1425$ 71.25
1,000+$ 0.14$ 140.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.3xL16mm
Resistance
Power(Watts)2W
TypeWirewound Resistor
Temperature Coefficient±300ppm/℃
Tolerance±5%
Operating Temperature-65℃~+275℃