LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF55417K00BEEB product image
Images for reference only

VISHAY CMF55417K00BEEB

Manufacturer
MPN
CMF55417K00BEEB
LCSC Part #
C1792283
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 417kΩ ±0.1% 0.5W Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF55417K00BEEB
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4495$ 0.45
200+$ 0.174$ 34.80
500+$ 0.1679$ 83.95
1,000+$ 0.1648$ 164.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance417kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃