LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF554K9900BEEB product image
Images for reference only

VISHAY CMF554K9900BEEB

Manufacturer
MPN
CMF554K9900BEEB
LCSC Part #
C1792170
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 4.99kΩ ±0.1% 0.5W Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF554K9900BEEB
RoHS Compliance1 documents available
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4495$ 0.45
200+$ 0.174$ 34.80
500+$ 0.1679$ 83.95
1,000+$ 0.1648$ 164.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance4.99kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF554K9900BEEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4006
CMF554K9900BEREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4006
CMF554K9900BERE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4374
CMF554K9900BER6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4597
CMF554K9900BEEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5023
CMF554K9900BEEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4125
CMF554K9900BER670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4844
CMF554K9900BEBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703
CMF554K9900BHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.3398
CMF554K9900BHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3297
CMF554K9900BHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2987
CMF554K9900BHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2987
CMF554K9900BHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3265